387-086-559-212

Heilind Number:EDA387-086-559-212
Manufacturer:EDAC
Manufacturer Number:387-086-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-559-212

Detailed Description

Effortlessly connect your circuit boards with this Card Edge Connector. Designed for optimal performance, its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures safety and reliability. With a double-row configuration and 86 positions, it offers ample connectivity options. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Its right-angle mount orientation adds versatility to your PCB setup, making it a must-have component for your connectivity needs. Elevate your board-to-board connections with this high-quality connector.