387-086-559-803

Heilind Number:EDA387-086-559-803
Manufacturer:EDAC
Manufacturer Number:387-086-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-559-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a current rating of 3A, it ensures reliable power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide efficient signal transmission across 86 positions. Perfect for PCB assembly, this connector offers a right-angle mount orientation, allowing for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity.