387-086-559-807

Heilind Number:EDA387-086-559-807
Manufacturer:EDAC
Manufacturer Number:387-086-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-559-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features 86 positions across 2 rows, ensuring reliable and efficient transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal space utilization. The copper alloy contact material provides excellent conductivity, while the black color adds a sleek touch to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your connectivity game with this essential component.