387-086-559-808

Heilind Number:EDA387-086-559-808
Manufacturer:EDAC
Manufacturer Number:387-086-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-559-808

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows and a total of 86 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating at a maximum amperage of 3 A and a pitch of .156 inches, this connector is suitable for various power and data applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups. Trust in its quality and performance for your next project.