387-086-559-858

Heilind Number:EDA387-086-559-858
Manufacturer:EDAC
Manufacturer Number:387-086-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-559-858

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. Featuring two rows and 86 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees secure and efficient data transmission. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in extreme conditions. Upgrade your setup with this essential component for smooth and uninterrupted PCB connections.