387-086-560-207

Heilind Number:EDA387-086-560-207
Manufacturer:EDAC
Manufacturer Number:387-086-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a 3 A amperage rating and copper alloy contact material, it guarantees secure power transmission. Its double-row configuration with 86 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, from industrial to consumer electronics, it boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-speed data transfer and power distribution. Trust in its quality and performance to elevate your PCB design.