387-086-560-212

Heilind Number:EDA387-086-560-212
Manufacturer:EDAC
Manufacturer Number:387-086-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-560-212

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this black connector offers a reliable amperage of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts, it ensures optimal signal transmission with its .156-inch pitch and .2-inch row spacing. With a total of 86 positions, it provides ample room for secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Perfect for a range of applications, this connector guarantees quality and reliability in every use.