387-086-560-802

Heilind Number:EDA387-086-560-802
Manufacturer:EDAC
Manufacturer Number:387-086-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-560-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features 86 positions spread across two rows, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any operating environment, withstanding temperatures from -40 to 105°C. Each contact is made of high-quality Copper Alloy, delivering a secure and stable connection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transmission. Whether you require straight or right-angle mounting, this connector offers versatility to suit your specific application needs. Trust in its 3A amperage rating and robust construction to maintain consistent performance in your electronic systems. Elevate your connectivity with this essential component, perfect for a wide range of industrial and commercial applications.