387-086-560-804

Heilind Number:EDA387-086-560-804
Manufacturer:EDAC
Manufacturer Number:387-086-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-086-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-086-560-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient electrical conductivity. This connector boasts two rows with a total of 86 positions, offering ample space for a seamless connection. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for various environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Trust in this connector for secure and stable board-to-board connections in your electronic projects.