391-005-520-101

Heilind Number:EDA391-005-520-101
Manufacturer:EDAC
Manufacturer Number:391-005-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-520-101

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row of five positions with a pitch of .1 inches, ensuring secure and reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and row spacing of .14 inches make it easy to integrate into your setup. Upgrade your connectivity with this essential component.