391-005-520-102

Heilind Number:EDA391-005-520-102
Manufacturer:EDAC
Manufacturer Number:391-005-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-520-102

Detailed Description

Experience seamless connectivity with our high-quality Card Edge Connector. Designed for efficiency and durability, this black connector features a single row with five positions, ensuring reliable performance for your PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal conductivity and longevity even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation and 3A amperage rating for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.