391-005-520-103

Heilind Number:EDA391-005-520-103
Manufacturer:EDAC
Manufacturer Number:391-005-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures high performance and reliability. The .1-inch pitch and .14-inch row spacing allow for precise installations, while the straight mount orientation offers easy assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your setup today with this essential component.