391-005-520-107

Heilind Number:EDA391-005-520-107
Manufacturer:EDAC
Manufacturer Number:391-005-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-520-107

Detailed Description

Enhance your PCB connections with our sleek Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with five positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Choose this Straight mount orientation connector for professional-grade performance in your electronic applications.