391-005-520-108

Heilind Number:EDA391-005-520-108
Manufacturer:EDAC
Manufacturer Number:391-005-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-520-108

Detailed Description

Enhance connectivity with this sleek Black Card Edge Connector, designed for seamless integration in PCB setups. Boasting a single row configuration with 5 positions, it ensures efficient data transfer in a variety of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material and .1 inch pitch optimize signal transmission, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is a reliable choice for demanding environments. Explore its potential in enhancing your connectivity solutions.