391-005-521-102

Heilind Number:EDA391-005-521-102
Manufacturer:EDAC
Manufacturer Number:391-005-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-521-102

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Featuring a durable black UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With a low amperage rating of 3 A, it's perfect for various applications. The single row design with five copper alloy contact positions offers seamless board-to-board connectivity. With a pitch of .1 in and row spacing of .14 in, it guarantees precise alignment. This connector is suitable for straight mounting orientation and operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.