391-005-521-104

Heilind Number:EDA391-005-521-104
Manufacturer:EDAC
Manufacturer Number:391-005-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees utmost safety and reliability. With a single row layout and five positions, it offers efficient and compact connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Featuring a pitch of 0.1 inches and row spacing of 0.14 inches, precise connections are effortless. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Upgrade your PCB connections with this high-performance Card Edge Connector, a must-have in any professional setup.