391-005-521-107

Heilind Number:EDA391-005-521-107
Manufacturer:EDAC
Manufacturer Number:391-005-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and five positions, it offers reliable performance for your electronic devices. The Copper Alloy contact material ensures efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component, available in our extensive range of connectors.