391-005-522-101

Heilind Number:EDA391-005-522-101
Manufacturer:EDAC
Manufacturer Number:391-005-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a single row design and 5 positions, it offers efficient space utilization while delivering a robust current of 3 A. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the precise .1-inch pitch and .14-inch row spacing facilitate seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Whether for industrial machinery or consumer electronics, trust in this connector for secure and efficient PCB connections.