391-005-522-103

Heilind Number:EDA391-005-522-103
Manufacturer:EDAC
Manufacturer Number:391-005-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-522-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 3 A amperage and housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration featuring 5 positions, it offers seamless integration on your board. Crafted with precision, its Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for efficient data transfer. Suitable for a wide range of applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.