391-005-522-104

Heilind Number:EDA391-005-522-104
Manufacturer:EDAC
Manufacturer Number:391-005-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-522-104

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for seamless integration in a variety of electronic applications. With an amperage of 3A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Featuring a single row layout with 5 positions, it offers efficient signal transfer, supported by copper alloy contacts for optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for easy installation and secure mating, perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for any electronic project. Discover the perfect balance of performance and reliability with this essential connector.