391-005-522-107

Heilind Number:EDA391-005-522-107
Manufacturer:EDAC
Manufacturer Number:391-005-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-522-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features five positions in a single row, with a pitch of .1 inches and row spacing of .14 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation simplifies installation, making it a must-have for any electronic project. Elevate your connection game with this essential component.