391-005-522-108

Heilind Number:EDA391-005-522-108
Manufacturer:EDAC
Manufacturer Number:391-005-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-522-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for reliability, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, it offers five positions for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .1-inch pitch and .14-inch row spacing ensure a snug fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Upgrade your setup with this essential component, meeting the highest standards for performance and durability.