391-005-524-101

Heilind Number:EDA391-005-524-101
Manufacturer:EDAC
Manufacturer Number:391-005-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation even in demanding environments. With a single row configuration and five positions, it offers precise and secure connections for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless alignment. Suitable for a wide range of applications, this connector operates smoothly at temperatures ranging from -40 to 105 °C, making it ideal for various industrial and commercial uses. Upgrade your connectivity solutions with this essential component, essential for your PCB projects.