391-005-524-102

Heilind Number:EDA391-005-524-102
Manufacturer:EDAC
Manufacturer Number:391-005-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-524-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and copper alloy contact material, this connector offers reliable connectivity for up to 5 positions. The .1-inch pitch and .14-inch row spacing provide precise alignment, perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Upgrade your setup with this essential component that guarantees efficient power transmission up to 3A.