391-005-524-104

Heilind Number:EDA391-005-524-104
Manufacturer:EDAC
Manufacturer Number:391-005-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-524-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with five positions, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Trust in this connector for optimal performance and seamless board-to-board connections.