391-005-524-107

Heilind Number:EDA391-005-524-107
Manufacturer:EDAC
Manufacturer Number:391-005-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-524-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for high performance, it offers a maximum amperage of 3A, ensuring seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row configuration and 5 positions, it facilitates efficient board-to-board connections. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise alignment on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications in various industries. Elevate your connectivity solutions with this essential component.