391-005-524-108

Heilind Number:EDA391-005-524-108
Manufacturer:EDAC
Manufacturer Number:391-005-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-005-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-005-524-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and five positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inches and row spacing of .14 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with this high-quality connector.