391-006-520-103

Heilind Number:EDA391-006-520-103
Manufacturer:EDAC
Manufacturer Number:391-006-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish, this connector not only adds a professional touch to your setup but also offers reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 6 positions, it allows for easy and secure connections. The copper alloy contact material and a pitch of .1 in ensure optimal signal conductivity. With a row spacing of .14 in and straight mount orientation, it facilitates smooth installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for various electronic applications. Explore our range of connectors for high-quality solutions to meet your connectivity needs.