391-006-520-107

Heilind Number:EDA391-006-520-107
Manufacturer:EDAC
Manufacturer Number:391-006-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-520-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester for durability and safety. With a single row layout and six positions, it offers efficient signal transmission in a compact space. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly, making it a versatile and essential component in any electronics project.