391-006-521-102

Heilind Number:EDA391-006-521-102
Manufacturer:EDAC
Manufacturer Number:391-006-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-521-102

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, it features a single row layout with 6 positions, making it perfect for a variety of applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Suitable for straight mounting orientation, it's an essential component for your connectivity needs. Explore our range of PCB connectors for more options.