391-006-521-103

Heilind Number:EDA391-006-521-103
Manufacturer:EDAC
Manufacturer Number:391-006-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a straight mount orientation and a single row with 6 positions, ideal for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment for optimal signal transmission. Elevate your electronic projects with this essential component.