391-006-521-104

Heilind Number:EDA391-006-521-104
Manufacturer:EDAC
Manufacturer Number:391-006-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-521-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, it features a single row housing made of UL 94V-0 Thermoplastic Polyester in a classic black finish. With a contact material of Copper Alloy, it ensures stable and secure connections. Its compact .1-inch pitch and .14-inch row spacing accommodate 6 positions, perfect for seamless board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless and reliable electronic connections.