391-006-521-107

Heilind Number:EDA391-006-521-107
Manufacturer:EDAC
Manufacturer Number:391-006-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout and 6 positions, it offers seamless integration into your circuitry. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Tested for a wide operating temperature range of -40 to 105 °C, it's perfect for industrial applications. Upgrade your connectivity solutions with this essential component.