391-006-521-108

Heilind Number:EDA391-006-521-108
Manufacturer:EDAC
Manufacturer Number:391-006-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-521-108

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and copper alloy contact material, this connector ensures reliable signal transmission. Featuring a .1-inch pitch and .14-inch row spacing, it accommodates up to 6 positions with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore seamless PCB connectivity with this essential component.