391-006-522-101

Heilind Number:EDA391-006-522-101
Manufacturer:EDAC
Manufacturer Number:391-006-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees secure and stable connections. Featuring a single row design and a pitch of .1 inch, it offers seamless integration for up to 6 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for seamless board-to-board connectivity.