391-006-522-102

Heilind Number:EDA391-006-522-102
Manufacturer:EDAC
Manufacturer Number:391-006-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for optimal efficiency, this connector features a single row with six positions, ensuring precise and secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration and efficient signal transfer. The straight mount orientation allows for easy installation, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity game with this essential component.