391-006-522-103

Heilind Number:EDA391-006-522-103
Manufacturer:EDAC
Manufacturer Number:391-006-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-522-103

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row configuration with 6 carefully positioned contacts made of high-quality Copper Alloy. Its sturdy UL 94V-0 Thermoplastic Polyester housing ensures safety and performance, even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly toolkit.