391-006-522-104

Heilind Number:EDA391-006-522-104
Manufacturer:EDAC
Manufacturer Number:391-006-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-522-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this connector boasts a single row layout with six positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it promises reliable conductivity. The black color and straight mount orientation add a professional touch to any assembly. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your electronic projects with this essential component.