391-006-522-108

Heilind Number:EDA391-006-522-108
Manufacturer:EDAC
Manufacturer Number:391-006-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-522-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Engineered for high performance, it offers an amperage of 3 A and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and copper alloy contact material, it ensures reliable power transmission. Featuring six positions and a pitch of .1 inch, this connector guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Take your projects to the next level with this essential component.