391-006-524-102

Heilind Number:EDA391-006-524-102
Manufacturer:EDAC
Manufacturer Number:391-006-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and 6 positions allow for efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance and peace of mind.