391-006-524-108

Heilind Number:EDA391-006-524-108
Manufacturer:EDAC
Manufacturer Number:391-006-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-006-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-006-524-108

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless board-to-board connections. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, it offers both style and safety. The single row design with six positions ensures efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it's perfect for precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component.