391-007-520-101

Heilind Number:EDA391-007-520-101
Manufacturer:EDAC
Manufacturer Number:391-007-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-520-101

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and copper alloy contact material, it guarantees seamless connectivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. This connector accommodates 7 positions, perfect for various circuit configurations. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.