391-007-520-103

Heilind Number:EDA391-007-520-103
Manufacturer:EDAC
Manufacturer Number:391-007-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-520-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this essential component features a single row with seven positions, offering optimal space efficiency. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and compliance with safety standards. With a pitch of .1 inches and row spacing of .14 inches, precise connections are guaranteed. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this high-quality component.