391-007-520-104

Heilind Number:EDA391-007-520-104
Manufacturer:EDAC
Manufacturer Number:391-007-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-520-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic circuitry. Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With a single row configuration and 7 positions, it offers versatile connectivity options for your PCB applications. Crafted with precision, the contact material is copper alloy, guaranteeing efficient power transmission. The .1-inch pitch and .14-inch row spacing allow for easy and accurate installation. Suitable for straight mounting orientation, it facilitates convenient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any electronics project. Trust in its quality and performance to streamline your connectivity needs.