391-007-520-107

Heilind Number:EDA391-007-520-107
Manufacturer:EDAC
Manufacturer Number:391-007-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-520-107

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it features a single row layout with seven positions and a compact pitch of .1 inches. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees efficient conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications in the PCB assembly process. Elevate your connectivity solutions with this essential component.