391-007-520-108

Heilind Number:EDA391-007-520-108
Manufacturer:EDAC
Manufacturer Number:391-007-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-520-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row configuration with a pitch of .1 inches, offering precise alignment for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in demanding applications. The black color adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. Boasting seven positions and an amperage rating of 3A, it accommodates a variety of connections with ease. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore its potential in a wide range of products, from computers and telecommunications devices to industrial machinery and beyond. Elevate your design with this high-quality and dependable Card Edge Connector.