391-007-521-101

Heilind Number:EDA391-007-521-101
Manufacturer:EDAC
Manufacturer Number:391-007-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-521-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 7 positions and a pitch of .1 inches, it offers reliable connectivity for your electronic devices. The contact material is made of Copper Alloy, guaranteeing efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronics with this essential connector.