391-007-521-102

Heilind Number:EDA391-007-521-102
Manufacturer:EDAC
Manufacturer Number:391-007-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. The connector's single row layout, with a pitch of .1 in and row spacing of .14 in, offers precise and efficient board-to-board connections. Boasting 7 positions and a current rating of 3 A, it accommodates high-speed data transmission with ease. Its straight mount orientation accommodates various assembly requirements, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your PCB design with this essential component, perfect for a range of applications in the electronics industry.