391-007-521-103

Heilind Number:EDA391-007-521-103
Manufacturer:EDAC
Manufacturer Number:391-007-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-521-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. Featuring seven positions and copper alloy contacts, it guarantees secure and efficient transmission of signals. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to telecommunications equipment. Trust in our connector for robust and dependable interconnect solutions.