391-007-521-104

Heilind Number:EDA391-007-521-104
Manufacturer:EDAC
Manufacturer Number:391-007-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-007-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-007-521-104

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Crafted with precision, this essential component ensures seamless integration for your electronic devices. Designed for optimal performance, it features a single row layout with seven positions and a pitch of .1 inches, perfect for streamlined connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. Its Copper Alloy contacts provide efficient power transfer, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.